Image for TD026760FF013025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD026760FF013025

DigiKey Part Number
2376-TD026760FF013025-ND
Manufacturer
Manufacturer Product Number
TD026760FF013025
Description
POGO PIN/CONTACT SPRING LOADED T
Customer Reference
Detailed Description
1.5 A Spring Tip Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.299" (7.60mm)
Manufacturer
Chip Shine / CSRF
Color
Gold
Series
Quantity
1 Piece
Packaging
Bottle
Current Rating (Amps)
1.5 A
Part Status
Active
Material - Body
Phosphor Copper, Gold Plated
Tip Type
Spring Tip
Material - Tip
Beryllium Copper, Gold Plated
Length - Tip
0.059" (1.50mm)
Operating Temperature
-40°C ~ 120°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 975
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 849,90 € or more for products shipped by Chip Shine / CSRF
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bottle:1000
All prices are in EUR
Bottle
QuantityUnit PriceExt Price
256,96920 €174,23 €
505,35440 €267,72 €
1004,58950 €458,95 €
2004,16450 €832,90 €
3004,07953 €1.223,86 €
5003,65458 €1.827,29 €
1.0003,14463 €3.144,63 €
Unit Price without VAT:6,96920 €
Unit Price with VAT:8,29335 €