
SP020570FF10010-Pd | |
|---|---|
DigiKey Part Number | 2376-SP020570FF10010-Pd-ND |
Manufacturer | |
Manufacturer Product Number | SP020570FF10010-Pd |
Description | POGO PIN/CONTACT SPRING LOADED T |
Customer Reference | |
Detailed Description | 1 A Spring Tip Gold |
Category | Length - Tip 0.043" (1.09mm) |
Manufacturer Chip Shine / CSRF | Length - Overall 0.224" (5.69mm) |
Series | Color Gold |
Packaging Bottle | Quantity 1 Piece |
Part Status Active | Current Rating (Amps) 1 A |
Tip Type Spring Tip | Material - Body Phosphor Copper, Gold Plated |
Connection Type 0.011" (0.28mm) Probe Tips | Material - Tip Beryllium Copper, Gold Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,90400 € | 197,60 € |
| 50 | 6,28920 € | 314,46 € |
| 100 | 5,52440 € | 552,44 € |
| 200 | 5,09940 € | 1.019,88 € |
| 300 | 5,01440 € | 1.504,32 € |
| 500 | 4,50448 € | 2.252,24 € |
| 1.000 | 3,90954 € | 3.909,54 € |
| Unit Price without VAT: | 7,90400 € |
|---|---|
| Unit Price with VAT: | 9,40576 € |







