
WWSWLT.040 50G | |
---|---|
DigiKey Part Number | 315-WWSWLT.04050G-ND |
Manufacturer | |
Manufacturer Product Number | WWSWLT.040 50G |
Description | SN42/BI57/AG1 2.5% NO-CLEAN WATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Water Soluble Wire Solder Sn42Bi57Ag1 (42/57/1) Spool, 1.8 oz (50g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn42Bi57Ag1 (42/57/1) | |
Diameter | 0.040" (1.02mm) | |
Melting Point | 280°F (138°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1.8 oz (50g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 91,18000 € | 91,18 € |
5 | 78,57000 € | 392,85 € |
10 | 73,67600 € | 736,76 € |
25 | 67,65360 € | 1.691,34 € |
50 | 63,41340 € | 3.170,67 € |
100 | 59,42480 € | 5.942,48 € |
Unit Price without VAT: | 91,18000 € |
---|---|
Unit Price with VAT: | 108,50420 € |