
BU-191440020 | |
|---|---|
DigiKey Part Number | 314-BU-191440020-ND |
Manufacturer | |
Manufacturer Product Number | BU-191440020 |
Description | 16-14 VINYL INSULATED #8 SPADE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.344" (8.74mm) | |
Length - Overall | 0.950" (24.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper Alloy | |
Insulation Diameter | - | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.303" (7.70mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13800 € | 3,45 € |
| 100 | 0,12960 € | 12,96 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


