
SMDSN90AU10-2FT | |
|---|---|
DigiKey Part Number | 315-SMDSN90AU10-2FT-ND |
Manufacturer | |
Manufacturer Product Number | SMDSN90AU10-2FT |
Description | SOLDER WIRE (SN90/AU10) TIN/GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Sn90Au10 (90/10) Spool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn90Au10 (90/10) | |
Diameter | 0.016" (0.40mm) | |
Melting Point | 423°F (217°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,06000 € | 42,06 € |
| Unit Price without VAT: | 42,06000 € |
|---|---|
| Unit Price with VAT: | 50,05140 € |



