
SMDAU80SN20-3INCH-0.762MM | |
|---|---|
DigiKey Part Number | 315-SMDAU80SN20-3INCH-0.762MM-ND |
Manufacturer | |
Manufacturer Product Number | SMDAU80SN20-3INCH-0.762MM |
Description | SOLDER WIRE (AU80/SN20) GOLD/TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Au80Sn20 (80/20) Spool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Au80Sn20 (80/20) | |
Diameter | 0.030" (0.76mm) | |
Melting Point | 526°F (280°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,67000 € | 176,67 € |
| 5 | 152,17000 € | 760,85 € |
| 10 | 142,65900 € | 1.426,59 € |
| 25 | 130,95040 € | 3.273,76 € |
| 50 | 122,69960 € | 6.134,98 € |
| Unit Price without VAT: | 176,67000 € |
|---|---|
| Unit Price with VAT: | 210,23730 € |










