SMDC-11G-QTY10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDC-11G-QTY10

DigiKey Part Number
315-SMDC-11G-QTY10-ND
Manufacturer
Manufacturer Product Number
SMDC-11G-QTY10
Description
DISPENSING NEEDLES / SYRINGE TIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Conical
Gauge
11
Outer Diameter
0.126" (3.20mm)
Inner Diameter
0.098" (2.50mm)
Color
Orange
Number of Pieces
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,04000 €4,04 €
53,66600 €18,33 €
103,51500 €35,15 €
253,32680 €83,17 €
503,19040 €159,52 €
1003,05970 €305,97 €
5002,77668 €1.388,34 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €