
SMDC-10G-QTY10 | |
|---|---|
DigiKey Part Number | 315-SMDC-10G-QTY10-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-10G-QTY10 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 10 | |
Outer Diameter | 0.150" (3.80mm) | |
Inner Diameter | 0.118" (3.00mm) | |
Color | Green | |
Number of Pieces | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 5 | 3,66600 € | 18,33 € |
| 10 | 3,51500 € | 35,15 € |
| 25 | 3,32680 € | 83,17 € |
| 50 | 3,19040 € | 159,52 € |
| 100 | 3,05970 € | 305,97 € |
| 500 | 2,77668 € | 1.388,34 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |









