
SMD291SNLT5 | |
|---|---|
DigiKey Part Number | SMD291SNLT5-ND |
Manufacturer | |
Manufacturer Product Number | SMD291SNLT5 |
Description | SOLDER PASTE NO CLEAN LEAD-FREE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 0.53 oz (15g), 5cc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423 ~ 428°F (217 ~ 220°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 5 | |
Process | Lead Free | |
Form | Syringe, 0.53 oz (15g), 5cc | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,58000 € | 21,58 € |
| Unit Price without VAT: | 21,58000 € |
|---|---|
| Unit Price with VAT: | 25,68020 € |





