
REM2.7-ULTRA-NL | |
|---|---|
DigiKey Part Number | 315-REM2.7-ULTRA-NL-ND |
Manufacturer | |
Manufacturer Product Number | REM2.7-ULTRA-NL |
Description | ULTRA LOW TEMP FLUX CORED CHIP R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Water Soluble |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Composition | - | |
Diameter | - | |
Melting Point | 144°F (62°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 € | 23,78 € |
| 5 | 20,49400 € | 102,47 € |
| 10 | 19,22300 € | 192,23 € |
| 25 | 17,66040 € | 441,51 € |
| 50 | 16,56180 € | 828,09 € |
| 100 | 15,52920 € | 1.552,92 € |
| 500 | 13,36344 € | 6.681,72 € |
| Unit Price without VAT: | 23,78000 € |
|---|---|
| Unit Price with VAT: | 28,29820 € |











