
PA0108C-R-SOCKET | |
|---|---|
DigiKey Part Number | 315-PA0108C-R-SOCKET-ND |
Manufacturer | |
Manufacturer Product Number | PA0108C-R-SOCKET |
Description | PLCC-68 SOCKET TO PGA-68 PIN 1 O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to PGA LCC, JLCC, PLCC 68 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to PGA | |
Package Accepted | LCC, JLCC, PLCC | |
Number of Positions | 68 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.100" L x 1.100" W (27.94mm x 27.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |


