
PH1-13-UA | |
|---|---|
DigiKey Part Number | 2057-PH1-13-UA-ND |
Manufacturer | |
Manufacturer Product Number | PH1-13-UA |
Description | CONN HEADER VERT 13POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PH1-13-UA Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Overall Contact Length 0.454" (11.54mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,11680 € | 11,68 € |
| 500 | 0,10418 € | 52,09 € |
| 1.000 | 0,09921 € | 99,21 € |
| 5.000 | 0,08855 € | 442,75 € |
| 10.000 | 0,08432 € | 843,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











