1953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1953

DigiKey Part Number
1528-2233-ND
Manufacturer
Manufacturer Product Number
1953
Description
JUMPER WIRE M TO F 3" 28AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Female 3.00" (76.20mm) 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Male to Female
Length
3.00" (76.20mm)
Color
Various
Wire Gauge
28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,68000 €1,68 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €