
ESD-FOAM-PINK-36X24X0.5 | |
|---|---|
DigiKey Part Number | 315-ESD-FOAM-PINK-36X24X0.5-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FOAM-PINK-36X24X0.5 |
Description | PINK ESD FOAM, LEAD INSERTION GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 24.00" W x 36.00" L (609.60mm x 914.40mm) X 0.500" (12.70mm) Polyethylene Pink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 24.00" W x 36.00" L (609.60mm x 914.40mm) | |
Thickness | 0.500" (12.70mm) | |
Density | - | |
Material | Polyethylene | |
Material Flammability Rating | - | |
Color | Pink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,58000 € | 13,58 € |
| 10 | 11,99900 € | 119,99 € |
| 25 | 11,52400 € | 288,10 € |
| 50 | 11,20760 € | 560,38 € |
| 100 | 10,92300 € | 1.092,30 € |
| 250 | 10,58856 € | 2.647,14 € |
| 500 | 10,36296 € | 5.181,48 € |
| Unit Price without VAT: | 13,58000 € |
|---|---|
| Unit Price with VAT: | 16,16020 € |




