
ESD-FOAM-BLACK-12X9X0.25 | |
|---|---|
DigiKey Part Number | 315-ESD-FOAM-BLACK-12X9X0.25-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FOAM-BLACK-12X9X0.25 |
Description | BLACK ESD FOAM, LEAD INSERTION G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 9.00" W x 12.00" L (228.60mm x 304.80mm) X 0.250" (6.35mm) Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 9.00" W x 12.00" L (228.60mm x 304.80mm) | |
Thickness | 0.250" (6.35mm) | |
Density | - | |
Material | Polyethylene | |
Material Flammability Rating | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 5,50500 € | 55,05 € |
| 25 | 5,24640 € | 131,16 € |
| 50 | 5,07640 € | 253,82 € |
| 100 | 4,92430 € | 492,43 € |
| 250 | 4,74716 € | 1.186,79 € |
| 500 | 4,62862 € | 2.314,31 € |
| 1.000 | 4,52155 € | 4.521,55 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |










