
VSP0J221MCB6343 | |
|---|---|
DigiKey Part Number | 4191-VSP0J221MCB6343TR-ND - Tape & Reel (TR) 4191-VSP0J221MCB6343CT-ND - Cut Tape (CT) 4191-VSP0J221MCB6343DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSP0J221MCB6343 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,19810 € | 19,81 € |
| 500 | 0,15586 € | 77,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13578 € | 203,67 € |
| 3.000 | 0,12581 € | 377,43 € |
| 4.500 | 0,12078 € | 543,51 € |
| 7.500 | 0,11517 € | 863,77 € |
| 10.500 | 0,11188 € | 1.174,74 € |
| 15.000 | 0,10869 € | 1.630,35 € |
| 18.000 | 0,10718 € | 1.929,24 € |
| 36.000 | 0,10205 € | 3.673,80 € |
| 37.500 | 0,10178 € | 3.816,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






