



PCS0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-3970-2-ND - Tape & Reel (TR) 493-3970-1-ND - Cut Tape (CT) 493-3970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS0J221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS0J221MCL1GS Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,82700 € | 8,27 € |
| 50 | 0,63680 € | 31,84 € |
| 100 | 0,57680 € | 57,68 € |
| 500 | 0,47348 € | 236,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44095 € | 440,95 € |
| 2.000 | 0,41391 € | 827,82 € |
| 3.000 | 0,40026 € | 1.200,78 € |
| 5.000 | 0,38506 € | 1.925,30 € |
| 7.000 | 0,37613 € | 2.632,91 € |
| 10.000 | 0,36750 € | 3.675,00 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

