Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM1V331MNN1012 | |
|---|---|
DigiKey Part Number | 4191-SM1V331MNN1012-ND |
Manufacturer | |
Manufacturer Product Number | SM1V331MNN1012 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41821A7337M000 | TDK | 11.889 | 495-5988-ND | 0,46000 € | Parametric Equivalent |
| ECA-1VM331 | Panasonic Industry | 5.407 | P5167-ND | 0,53000 € | Parametric Equivalent |
| ECA-1VM331B | Panasonic Industry | 27.860 | 10-ECA-1VM331BCT-ND | 0,54000 € | Parametric Equivalent |
| ESK337M035AH1AA | KEMET | 0 | 399-ESK337M035AH1AA-ND | 0,10556 € | Parametric Equivalent |
| ESK337M035AH1EA | KEMET | 0 | 399-ESK337M035AH1EATB-ND | 0,11170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,22588 € | 90,35 € |
| Unit Price without VAT: | 0,22588 € |
|---|---|
| Unit Price with VAT: | 0,26880 € |






