
CM502 | |
|---|---|
DigiKey Part Number | CM502-ND |
Manufacturer | |
Manufacturer Product Number | CM502 |
Description | SWAB SNGL HEAD PVDF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyvinylidene Fluoride (PVDF) Tip 6.70" (170.2mm) 50 PC |
Datasheet | Datasheet |
Category | Type Swab, Single Head |
Manufacturer Chemtronics | Tip Material Polyvinylidene Fluoride (PVDF) |
Series | Handle Material Polypropylene |
Packaging Bulk | Handle Length 6.70" (170.2mm) |
Part Status Active | Quantity 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 42,92625 € | 1.030,23 € |
| Unit Price without VAT: | 42,92625 € |
|---|---|
| Unit Price with VAT: | 51,08224 € |


