
49280 | |
|---|---|
DigiKey Part Number | 49280-ND |
Manufacturer | |
Manufacturer Product Number | 49280 |
Description | SWAB SNGL HEAD FOAM 500 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Polypropylene | |
Features | Lint Free | |
Handle Length | 6.50" (165.1mm) | |
Quantity | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,94000 € | 125,94 € |
| 5 | 114,29200 € | 571,46 € |
| 10 | 109,61000 € | 1.096,10 € |
| 25 | 105,04680 € | 2.626,17 € |
| Unit Price without VAT: | 125,94000 € |
|---|---|
| Unit Price with VAT: | 149,86860 € |






