Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMG50VB332M18X35LL | |
|---|---|
DigiKey Part Number | SMG50VB332M18X35LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG50VB332M18X35LL |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.16 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.398" (35.50mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG500ELL332MMP1S | Chemi-Con | 62 | 565-1118-ND | 3,08000 € | Similar |
| ECA-1HM332 | Panasonic Industry | 1.648 | P5188-ND | 3,10000 € | Similar |
| SK332M050ST | Cornell Dubilier Knowles | 2.098 | SK332M050ST-ND | 6,03000 € | Similar |
| UVR1H332MHD | Nichicon | 5.463 | 493-1113-ND | 2,38000 € | Similar |
| 50PK3300MEFC18X31.5 | Rubycon | 0 | 1189-50PK3300MEFC18X31.5-ND | 2,75000 € | Parametric Equivalent |








