SMG50VB22RM5X11LL is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 19.303
Unit Price: 0,32000 €
Datasheet

Similar


Würth Elektronik
In Stock: 2.022
Unit Price: 0,10000 €
Datasheet

Similar


Panasonic Industry
In Stock: 15.090
Unit Price: 0,22000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7.218
Unit Price: 0,60000 €
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 9.041Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG50VB22RM5X11LL

DigiKey Part Number
SMG50VB22RM5X11LL-ND
Manufacturer
Manufacturer Product Number
SMG50VB22RM5X11LL
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 9.041Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
9.041Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Ripple Current @ High Frequency
171 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes