Similar

SMG400VB121M22CLL | |
|---|---|
DigiKey Part Number | SMG400VB121M22CLL-ND |
Manufacturer | |
Manufacturer Product Number | SMG400VB121M22CLL |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 829.4 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW120MEFR18X30 | Rubycon | 183 | 1189-3166-ND | 4,10000 € | Similar |


