Similar
Upgrade
Upgrade
Upgrade
Similar
Similar

SMG35VB4R7M5X11LL | |
|---|---|
DigiKey Part Number | SMG35VB4R7M5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG35VB4R7M5X11LL |
Description | CAP ALUM 4.7UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 41 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 102.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG350ELL4R7ME11D | Chemi-Con | 2.397 | 565-ESMG350ELL4R7ME11D-ND | 0,44000 € | Similar |
| EEU-EB1H4R7S | Panasonic Industry | 10.581 | P13465-ND | 0,32000 € | Upgrade |
| EEU-EB1J4R7S | Panasonic Industry | 2.824 | P13473-ND | 0,32000 € | Upgrade |
| SEK4R7M063ST | Cornell Dubilier Knowles | 0 | SEK4R7M063ST-ND | 0,00000 € | Upgrade |
| 860010572001 | Würth Elektronik | 368 | 732-8731-1-ND | 0,09000 € | Similar |






