4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 11H, 5D

ESMG350ELL4R7ME11D

DigiKey Part Number
565-ESMG350ELL4R7ME11D-ND
Manufacturer
Manufacturer Product Number
ESMG350ELL4R7ME11D
Description
CAP ALUM 4.7UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Ripple Current @ High Frequency
102.5 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.418
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26000 €2,60 €
500,19240 €9,62 €
1000,17080 €17,08 €
5000,13362 €66,81 €
1.0000,12185 €121,85 €
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €