SMG35VB471M10X16LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 15
Unit Price: 0,69000 €
Datasheet

Similar


Panasonic Industry
In Stock: 12.673
Unit Price: 0,59000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 710
Unit Price: 4,97000 €
Datasheet

Similar


Nichicon
In Stock: 8.631
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.325
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.434
Unit Price: 1,03000 €
Datasheet
Image for SMG35VB471M10X16LL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG35VB471M10X16LL

DigiKey Part Number
SMG35VB471M10X16LL-ND
Manufacturer
Manufacturer Product Number
SMG35VB471M10X16LL
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 494mOhm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
494mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
645 mA @ 120 Hz
Ripple Current @ High Frequency
967.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes