Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SMG35VB331M10X12LL | |
|---|---|
DigiKey Part Number | SMG35VB331M10X12LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG35VB331M10X12LL |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 703mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 735 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 703mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG350ELL331MJC5S | Chemi-Con | 1.980 | 565-1084-ND | 0,90000 € | Similar |
| ECA-1VM331 | Panasonic Industry | 5.816 | P5167-ND | 0,53000 € | Similar |
| SK331M035ST | Cornell Dubilier Knowles | 545 | 338-1665-ND | 4,49000 € | Similar |
| UVR1V331MPD | Nichicon | 7.849 | 493-1083-ND | 0,42000 € | Similar |
| UFW1V331MPD | Nichicon | 2.343 | 493-3180-ND | 0,58000 € | Parametric Equivalent |







