Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SMG35VB222M16X25LL | |
|---|---|
DigiKey Part Number | SMG35VB222M16X25LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG35VB222M16X25LL |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 121mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.785 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.9278 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 121mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG350ELL222ML25S | Chemi-Con | 9 | 565-1087-ND | 1,78000 € | Similar |
| ECA-1VM222 | Panasonic Industry | 17.309 | P5170-ND | 1,56000 € | Similar |
| SK222M035ST | Cornell Dubilier Knowles | 390 | 338-1707-ND | 13,47000 € | Similar |
| UVR1V222MHD | Nichicon | 11.872 | 493-1086-ND | 1,22000 € | Similar |
| UFW1V222MHD | Nichicon | 981 | 493-3181-ND | 1,66000 € | Parametric Equivalent |







