
SK222M035ST | |
|---|---|
DigiKey Part Number | 338-1707-ND |
Manufacturer | |
Manufacturer Product Number | SK222M035ST |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.339" (34.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 140mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG350ELL222ML25S | Chemi-Con | 9 | 565-1087-ND | 1,71000 € | Direct |
| UVR1V222MHD | Nichicon | 12.103 | 493-1086-ND | 1,22000 € | Direct |
| ECA-1VM222 | Panasonic Industry | 17.409 | P5170-ND | 1,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 € | 13,47 € |
| 10 | 9,88600 € | 98,86 € |
| 50 | 8,40880 € | 420,44 € |
| 100 | 7,94410 € | 794,41 € |
| 500 | 7,14704 € | 3.573,52 € |
| 1.000 | 6,92915 € | 6.929,15 € |
| Unit Price without VAT: | 13,47000 € |
|---|---|
| Unit Price with VAT: | 16,02930 € |

