Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SMG25VB471M10X12LL | |
|---|---|
DigiKey Part Number | SMG25VB471M10X12LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG25VB471M10X12LL |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 564mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 545 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 817.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 564mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EM471 | Panasonic Industry | 12.504 | P5155-ND | 0,53000 € | Similar |
| SK471M025ST | Cornell Dubilier Knowles | 0 | 338-1682-ND | 0,82000 € | Similar |
| UVR1E471MPD | Nichicon | 7.292 | 493-1064-ND | 0,41000 € | Similar |
| UFW1E471MPD | Nichicon | 3.182 | 493-15131-ND | 0,50000 € | Parametric Equivalent |
| UKW1E471MPD | Nichicon | 735 | 493-15482-ND | 0,99000 € | Parametric Equivalent |






