Direct
Direct
Direct
Similar
Similar

SK471M025ST | |
|---|---|
DigiKey Part Number | 338-1682-ND |
Manufacturer | |
Manufacturer Product Number | SK471M025ST |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 390mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 390mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG250ELL471MJC5S | Chemi-Con | 0 | 565-1062-ND | 0,00000 € | Direct |
| UVR1E471MPD | Nichicon | 7.307 | 493-1064-ND | 0,41000 € | Direct |
| UVR1E471MPD1TD | Nichicon | 2.422 | 493-UVR1E471MPD1TDCT-ND | 0,40000 € | Direct |
| ECA-1EM471 | Panasonic Industry | 11.898 | P5155-ND | 0,53000 € | Similar |
| ECA-1EM471B | Panasonic Industry | 373 | P10379CT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,39600 € | 19,80 € |
| 200 | 0,32230 € | 64,46 € |
| 600 | 0,28025 € | 168,15 € |
| 1.000 | 0,26453 € | 264,53 € |
| 2.600 | 0,24029 € | 624,75 € |
| 5.000 | 0,22693 € | 1.134,65 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |




