Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

SMG25VB33RM5X11LL | |
|---|---|
DigiKey Part Number | SMG25VB33RM5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG25VB33RM5X11LL |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 172.8 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG250ELL330ME11D | Chemi-Con | 2.635 | 565-ESMG250ELL330ME11D-ND | 0,44000 € | Similar |
| EEU-EB1V330S | Panasonic Industry | 0 | P13475-ND | 0,31000 € | Upgrade |
| UFW1V330MDD | Nichicon | 7.808 | 493-15159-ND | 0,23000 € | Upgrade |
| UKW1V330MDD | Nichicon | 5.440 | 493-15510-ND | 0,41000 € | Upgrade |
| 860010472004 | Würth Elektronik | 776 | 732-8627-1-ND | 0,10000 € | Similar |









