SMG200VB22RM10X20LL is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 19
Unit Price: 1,08000 €
Datasheet

Similar


Nichicon
In Stock: 178
Unit Price: 0,59000 €
Datasheet
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15.068Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG200VB22RM10X20LL

DigiKey Part Number
SMG200VB22RM10X20LL-ND
Manufacturer
Manufacturer Product Number
SMG200VB22RM10X20LL
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15.068Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
15.068Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
306 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes