Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SMG16VB102M10X16LL | |
|---|---|
DigiKey Part Number | SMG16VB102M10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG16VB102M10X16LL |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 332mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 785 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.1775 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 332mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1CM102 | Panasonic Industry | 10.708 | P5142-ND | 0,58000 € | Similar |
| SK102M016ST | Cornell Dubilier Knowles | 7.593 | 338-1689-ND | 4,52000 € | Similar |
| UVR1C102MPD | Nichicon | 2.688 | 493-1044-ND | 0,52000 € | Similar |
| UFW1C102MPD | Nichicon | 7.506 | 493-15120-ND | 0,58000 € | Parametric Equivalent |
| UKW1C102MPD | Nichicon | 2.637 | 493-15468-ND | 1,03000 € | Parametric Equivalent |






