SMG160VB10RM10X12LL is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 557
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 922
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.038
Unit Price: 0,55000 €
Datasheet
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 33.15Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG160VB10RM10X12LL

DigiKey Part Number
SMG160VB10RM10X12LL-ND
Manufacturer
Manufacturer Product Number
SMG160VB10RM10X12LL
Description
CAP ALUM 10UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 33.15Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
33.15Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
94 mA @ 120 Hz
Ripple Current @ High Frequency
169.2 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes