



UVR2D100MPD | |
|---|---|
DigiKey Part Number | 493-1177-ND |
Manufacturer | |
Manufacturer Product Number | UVR2D100MPD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2D100MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 152 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK2D100MPD | Nichicon | 735 | UVK2D100MPD-ND | 0,56000 € | Similar |
| UVR2D100MPD1TD | Nichicon | 538 | 493-12837-1-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 50 | 0,24960 € | 12,48 € |
| 100 | 0,22240 € | 22,24 € |
| 500 | 0,17558 € | 87,79 € |
| 2.000 | 0,14850 € | 297,00 € |
| 4.000 | 0,13828 € | 553,12 € |
| 6.000 | 0,13312 € | 798,72 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

