Similar
Similar
Parametric Equivalent
Parametric Equivalent

SMG10VB332M12X20LL | |
|---|---|
DigiKey Part Number | SMG10VB332M12X20LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG10VB332M12X20LL |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 141mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.5336 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.787" (20.00mm) |
ESR (Equivalent Series Resistance) 141mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AM332 | Panasonic Industry | 946 | P5129-ND | 0,96000 € | Similar |
| UVR1A332MHD | Nichicon | 660 | 493-1027-ND | 0,90000 € | Similar |
| UFW1A332MHD | Nichicon | 1.001 | 493-16764-ND | 1,35000 € | Parametric Equivalent |
| UKW1A332MHD | Nichicon | 700 | 493-16905-ND | 1,41000 € | Parametric Equivalent |





