Similar
Similar
Parametric Equivalent
Parametric Equivalent

SMG100VB331M12X25LL | |
|---|---|
DigiKey Part Number | SMG100VB331M12X25LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG100VB331M12X25LL |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 402mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.14 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 402mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG101ELL331MK25S | Chemi-Con | 174 | 565-1154-ND | 1,94000 € | Similar |
| ECA-2AM331 | Panasonic Industry | 655 | P5315-ND | 1,37000 € | Similar |
| UFW2A331MHD | Nichicon | 491 | 493-15168-ND | 1,49000 € | Parametric Equivalent |
| UVR2A331MHD | Nichicon | 647 | 493-1150-ND | 1,18000 € | Parametric Equivalent |





