Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SMG100VB101M10X20LL | |
|---|---|
DigiKey Part Number | SMG100VB101M10X20LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG100VB101M10X20LL |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1.326Ohm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.787" (20.00mm) |
ESR (Equivalent Series Resistance) 1.326Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG101ELL101MJ20S | Chemi-Con | 478 | 565-1152-ND | 1,05000 € | Similar |
| ECA-2AM101 | Panasonic Industry | 7.228 | P5313-ND | 0,68000 € | Similar |
| UVR2A101MPD | Nichicon | 6.709 | 493-1148-ND | 0,63000 € | Similar |
| UFW2A101MPD | Nichicon | 3.099 | 493-15164-ND | 0,80000 € | Parametric Equivalent |
| UKW2A101MPD | Nichicon | 2.256 | 493-15515-ND | 1,11000 € | Parametric Equivalent |






