Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MZA6.3VC47RME61TP | |
|---|---|
DigiKey Part Number | MZA6.3VC47RME61TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA6.3VC47RME61TP |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 57mOhm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Obsolete | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 57mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA160ARA470ME61G | Chemi-Con | 7.982 | 565-EMZA160ARA470ME61GCT-ND | 0,57000 € | Upgrade |
| EMZJ160ARA470ME61G | Chemi-Con | 9.281 | 565-EMZJ160ARA470ME61GCT-ND | 0,54000 € | Upgrade |
| EMZA6R3ARA470ME61G | Chemi-Con | 1.950 | 565-EMZA6R3ARA470ME61GCT-ND | 0,43000 € | Similar |
| 6.3TZV47M5X6.1 | Rubycon | 1.000 | 1189-1673-1-ND | 0,35000 € | Direct |
| AFK476M06C12T-F | Cornell Dubilier Knowles | 0 | AFK476M06C12T-F-ND | 0,31280 € | Direct |









