MZA50VC221MJ10TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 6.014
Unit Price: 0,90000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,24000 €
Datasheet

Direct


Rubycon
In Stock: 350.589
Unit Price: 0,82000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 9.857
Unit Price: 1,85000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 490
Unit Price: 1,52000 €
Datasheet

Direct


KEMET
In Stock: 4.729
Unit Price: 0,95000 €
Datasheet

Direct


Nichicon
In Stock: 3.765
Unit Price: 0,94000 €
Datasheet

Upgrade


KEMET
In Stock: 4.743
Unit Price: 0,93000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.759
Unit Price: 0,86000 €
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.018Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZA50VC221MJ10TP

DigiKey Part Number
MZA50VC221MJ10TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MZA50VC221MJ10TP
Description
CAP ALUM 220UF 20% 50V SMD
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.018Ohm @ 120Hz 2000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
4.018Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
180 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes