Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MZA50VC10RMF61TP | |
|---|---|
DigiKey Part Number | MZA50VC10RMF61TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA50VC10RMF61TP |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 402mOhm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Obsolete | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 402mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA500ARA100MF61G | Chemi-Con | 26.500 | 565-EMZA500ARA100MF61GCT-ND | 0,64000 € | Similar |
| 50TZV10M6.3X6.1 | Rubycon | 7.999 | 1189-50TZV10M6.3X6.1CT-ND | 0,41000 € | Direct |
| AFK106M50D16T-F | Cornell Dubilier Knowles | 1.079 | 338-2136-1-ND | 0,86000 € | Direct |
| EEV106M050S9GAA | KEMET | 0 | EEV106M050S9GAA-ND | 0,06738 € | Direct |
| UCD1H100MCL1GS | Nichicon | 827 | 493-6177-1-ND | 0,44000 € | Direct |













