Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MZA25VC33RMF61TP | |
|---|---|
DigiKey Part Number | MZA25VC33RMF61TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA25VC33RMF61TP |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 360 mOhms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA330MF61G | Chemi-Con | 1.604 | 565-EMZA350ARA330MF61GCT-ND | 0,68000 € | Upgrade |
| EMZA250ARA330MF61G | Chemi-Con | 732 | 565-EMZA250ARA330MF61GCT-ND | 0,68000 € | Similar |
| UUT1E330MCL1GS | Nichicon | 2.899 | 493-6251-1-ND | 0,48000 € | Direct |
| 25TZV33M6.3X6.1 | Rubycon | 0 | 1189-1587-1-ND | 0,44000 € | Upgrade |
| 35JZV33M6.3X6.1 | Rubycon | 0 | 35JZV33M6.3X6.1-ND | 0,14851 € | Upgrade |










