Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MZA16VC681MJ10TP | |
|---|---|
DigiKey Part Number | MZA16VC681MJ10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA16VC681MJ10TP |
Description | CAP ALUM 680UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 80 mOhms |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA160ARA681MJA0G | Chemi-Con | 982 | 565-EMZA160ARA681MJA0GCT-ND | 1,45000 € | Direct |
| EMZJ160ARA681MJA0G | Chemi-Con | 988 | 565-EMZJ160ARA681MJA0GCT-ND | 0,82000 € | Upgrade |
| 16JZV680M10X10.5 | Rubycon | 500 | 1189-16JZV680M10X10.5CT-ND | 0,99000 € | Upgrade |
| 16TKV680M10X10.5 | Rubycon | 500 | 1189-16TKV680M10X10.5CT-ND | 1,34000 € | Upgrade |
| 16TLV680M10X10.5 | Rubycon | 1.377 | 1189-2090-1-ND | 0,98000 € | Upgrade |












