
EEE-FT1V681UP | |
|---|---|
DigiKey Part Number | P122430TR-ND - Tape & Reel (TR) P122430CT-ND - Cut Tape (CT) P122430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V681UP |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V681UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 833 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,90800 € | 9,08 € |
| 50 | 0,70160 € | 35,08 € |
| 100 | 0,63660 € | 63,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51502 € | 257,51 € |
| 1.000 | 0,48041 € | 480,41 € |
| 1.500 | 0,46294 € | 694,41 € |
| 2.500 | 0,44348 € | 1.108,70 € |
| 3.500 | 0,43203 € | 1.512,11 € |
| 5.000 | 0,42098 € | 2.104,90 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

