Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

MZA16VC47RME61TP | |
|---|---|
DigiKey Part Number | MZA16VC47RME61TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA16VC47RME61TP |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 700 mOhms |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZJ160ARA470ME61G | Chemi-Con | 9.181 | 565-EMZJ160ARA470ME61GCT-ND | 0,54000 € | Upgrade |
| EMZA160ARA470ME61G | Chemi-Con | 7.945 | 565-EMZA160ARA470ME61GCT-ND | 0,57000 € | Similar |
| 16JZV47M5X6.1 | Rubycon | 0 | 16JZV47M5X6.1-ND | 0,12650 € | Upgrade |
| 16TZV47M5X6.1 | Rubycon | 18.625 | 1189-1544-1-ND | 0,39000 € | Upgrade |
| AFK476M16C12T-F | Cornell Dubilier Knowles | 0 | AFK476M16C12T-F-ND | 0,28041 € | Upgrade |










