MZA10VC331MH10TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 500
Unit Price: 0,69000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: 0,69000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2.998
Unit Price: 0,89000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 496
Unit Price: 0,90000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 399
Unit Price: 0,69000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,15351 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Upgrade


Rubycon
In Stock: 450
Unit Price: 1,02000 €
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: 0,82000 €
Datasheet

Upgrade


Rubycon
In Stock: 64
Unit Price: 0,67000 €
Datasheet

Upgrade


Rubycon
In Stock: 490
Unit Price: 0,84000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.950
Unit Price: 1,09000 €
Datasheet

Upgrade


Rubycon
In Stock: 413
Unit Price: 0,83000 €
Datasheet

Upgrade


Rubycon
In Stock: 313
Unit Price: 0,67000 €
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZA10VC331MH10TP

DigiKey Part Number
MZA10VC331MH10TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MZA10VC331MH10TP
Description
CAP ALUM 330UF 20% 10V SMD
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes