Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

MVY6.3VC33RME55TP | |
|---|---|
DigiKey Part Number | MVY6.3VC33RME55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVY6.3VC33RME55TP |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 1.8 Ohms |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV336M010A9DAA | KEMET | 0 | EEV336M010A9DAA-ND | 0,07183 € | Upgrade |
| EEV336M010S9DAA | KEMET | 0 | EEV336M010S9DAA-ND | 0,06251 € | Upgrade |
| EEV336M016A9DAA | KEMET | 0 | EEV336M016A9DAA-ND | 0,05826 € | Upgrade |
| EEV336M016S9DAA | KEMET | 0 | EEV336M016S9DAA-ND | 0,06086 € | Upgrade |
| EXV336M010A9DAA | KEMET | 0 | EXV336M010A9DAA-ND | 0,08725 € | Upgrade |




