Upgrade
Upgrade
Upgrade
Upgrade
Similar

MVY35VC4R7MD55TP | |
|---|---|
DigiKey Part Number | MVY35VC4R7MD55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVY35VC4R7MD55TP |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 3 Ohms |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475AXZ035M | CORNELL DUBILIER KNOWLES | 19.172 | 1572-1462-1-ND | 0,35000 € | Upgrade |
| EEV475M035A9BAA | KEMET | 0 | EEV475M035A9BAA-ND | 0,05161 € | Upgrade |
| EEV475M035S9BAA | KEMET | 0 | EEV475M035S9BAA-ND | 0,04957 € | Upgrade |
| EXV475M035S9BAA | KEMET | 0 | EXV475M035S9BAA-ND | 0,04957 € | Upgrade |
| UWT1V4R7MCL1GB | Nichicon | 9.130 | 493-2197-1-ND | 0,26000 € | Similar |





