Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MVY10VC101MF55TP | |
|---|---|
DigiKey Part Number | MVY10VC101MF55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVY10VC101MF55TP |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 1 Ohms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY160ARA101MF55G | Chemi-Con | 0 | 565-EMVY160ARA101MF55GCT-ND | 0,52000 € | Parametric Equivalent |
| AVES107M10D16T-F | Cornell Dubilier Knowles | 0 | AVES107M10D16T-F-ND | 0,19771 € | Direct |
| AVEZ107M10D16T-F | Cornell Dubilier Knowles | 0 | AVEZ107M10D16T-F-ND | 0,15903 € | Direct |
| 107AXZ016MQ5 | CORNELL DUBILIER KNOWLES | 83 | 1572-1239-1-ND | 0,49000 € | Upgrade |
| AHA107M16D16T-F | Cornell Dubilier Knowles | 4.000 | 338-AHA107M16D16T-FCT-ND | 0,81000 € | Upgrade |








